BFC238354333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 515
Unit Price: 22,37000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,97668 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 13,73800 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,01511 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,70645 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,70645 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 60
Unit Price: 6,10000 zł
Datasheet
0.033 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238354333

DigiKey Part Number
BFC238354333-ND
Manufacturer
Manufacturer Product Number
BFC238354333
Description
CAP FILM 0.033UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.768" (19.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350333Vishay Beyschlag/Draloric/BC Components1 515BC1988-ND22,37000 złParametric Equivalent
BFC238351333Vishay Beyschlag/Draloric/BC Components0BFC238351333-ND11,97668 złParametric Equivalent
BFC238352333Vishay Beyschlag/Draloric/BC Components0222238352333-ND13,73800 złParametric Equivalent
MKP383333160JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383333160JI02W0-ND5,01511 złParametric Equivalent
MKP383333160JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383333160JIM2T0-ND4,70645 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
40011,97668 zł4 790,67 zł
Manufacturers Standard Package
Unit Price without VAT:11,97668 zł
Unit Price with VAT:14,73132 zł