Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237022102 | |
|---|---|
DigiKey Part Number | BFC237022102-ND |
Manufacturer | |
Manufacturer Product Number | BFC237022102 |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237026102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237026102-ND | 1,15067 zł | Parametric Equivalent |
| BFC237029102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237029102-ND | 1,26725 zł | Parametric Equivalent |
| BFC237086102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237086102-ND | 0,80928 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04724 zł | 2 094,48 zł |
| Unit Price without VAT: | 1,04724 zł |
|---|---|
| Unit Price with VAT: | 1,28811 zł |


