BFC237021393 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,39693 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42040 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42040 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,48856 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,08874 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,18899 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,18899 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,13890 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,13890 zł
Datasheet
0.039 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237021393

DigiKey Part Number
BC1652-ND
Manufacturer
Manufacturer Product Number
BFC237021393
Description
CAP FILM 0.039UF 10% 100VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237025393Vishay Beyschlag/Draloric/BC Components0BFC237025393-ND1,39693 złParametric Equivalent
BFC237028393Vishay Beyschlag/Draloric/BC Components0BFC237028393-ND1,42040 złParametric Equivalent
BFC237085393Vishay Beyschlag/Draloric/BC Components0BFC237085393-ND1,42040 złParametric Equivalent
168393J100C-FCornell Dubilier Knowles0168393J100C-F-ND2,48856 złUpgrade
168393K100C-FCornell Dubilier Knowles0168393K100C-F-ND2,08874 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0001,30569 zł2 611,38 zł
Manufacturers Standard Package
Unit Price without VAT:1,30569 zł
Unit Price with VAT:1,60600 zł