Parametric Equivalent
Parametric Equivalent

BFC236862154 | |
|---|---|
DigiKey Part Number | BFC236862154-ND |
Manufacturer | |
Manufacturer Product Number | BFC236862154 |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236866154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236866154-ND | 4,60646 zł | Parametric Equivalent |
| BFC236867154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236867154-ND | 4,60646 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,77840 zł | 3 889,20 zł |
| Unit Price without VAT: | 7,77840 zł |
|---|---|
| Unit Price with VAT: | 9,56743 zł |


