1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233926105

DigiKey Part Number
BC5075TR-ND - Tape & Reel (TR)
BC5075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFC233926105
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.768" (19.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 679
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
111,81000 zł11,81 zł
108,26200 zł82,62 zł
506,84980 zł342,49 zł
1006,41320 zł641,32 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3505,75463 zł2 014,12 zł
7005,50429 zł3 853,00 zł
1 0505,37895 zł5 647,90 zł
1 7505,23998 zł9 169,97 zł
2 4505,15871 zł12 638,84 zł
3 5005,08053 zł17 781,86 zł
Manufacturers Standard Package
Unit Price without VAT:11,81000 zł
Unit Price with VAT:14,52630 zł