BFC233826102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 797
Unit Price: 3,84000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,02355 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4
Unit Price: 7,58000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,24669 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,03419 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,11247 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,03419 zł
Datasheet
1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233826102

DigiKey Part Number
222233826102-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC233826102
Description
CAP FILM 1000PF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233820102Vishay Beyschlag/Draloric/BC Components4 797BC1599-ND3,84000 złParametric Equivalent
BFC233822102Vishay Beyschlag/Draloric/BC Components0BFC233822102-ND3,02355 złParametric Equivalent
BFC233824102Vishay Beyschlag/Draloric/BC Components4BFC233824102-ND7,58000 złParametric Equivalent
F339MX221031MC02G0Vishay Beyschlag/Draloric/BC Components0F339MX221031MC02G0-ND2,24669 złParametric Equivalent
F339MX221031MCA2B0Vishay Beyschlag/Draloric/BC Components0F339MX221031MCA2B0-ND2,03419 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2503,31733 zł4 146,66 zł
Manufacturers Standard Package
Unit Price without VAT:3,31733 zł
Unit Price with VAT:4,08032 zł