Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233825154 | |
|---|---|
DigiKey Part Number | BFC233825154-ND |
Manufacturer | |
Manufacturer Product Number | BFC233825154 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629041 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629041-ND | 3,11550 zł | Parametric Equivalent |
| BFC233629044 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629044-ND | 4,83243 zł | Parametric Equivalent |
| BFC233629087 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629087-ND | 4,67322 zł | Parametric Equivalent |
| BFC233821154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821154-ND | 4,37157 zł | Parametric Equivalent |
| BFC233823154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823154-ND | 4,37157 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,45444 zł | 1 113,61 zł |
| Unit Price without VAT: | 4,45444 zł |
|---|---|
| Unit Price with VAT: | 5,47896 zł |



