Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A562K15X7RH5TAA | |
|---|---|
DigiKey Part Number | A562K15X7RH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A562K15X7RH5TAA |
Description | CAP CER 5600PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A562K15X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A562K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A562K15X7RK5TAA-ND | 0,30609 zł | Upgrade |
| A562K20X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A562K20X7RL5TAA-ND | 0,66751 zł | Similar |
| A562K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A562K15X7RH5UAA-ND | 0,20794 zł | Parametric Equivalent |
| C410C562F1G5TA7200 | KEMET | 0 | C410C562F1G5TA7200-ND | 0,69054 zł | Upgrade |
| C410C562F2G5TA7200 | KEMET | 0 | C410C562F2G5TA7200-ND | 0,69054 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,20542 zł | 2 875,88 zł |
| Unit Price without VAT: | 0,20542 zł |
|---|---|
| Unit Price with VAT: | 0,25267 zł |




