A473M20X7RH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,51651 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,60640 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,60640 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,51171 zł
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A473M20X7RH5UAA

DigiKey Part Number
A473M20X7RH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A473M20X7RH5UAA
Description
CAP CER 0.047UF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A473M20X7RH5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A473K20X7RH5UAAVishay Beyschlag/Draloric/BC Components0A473K20X7RH5UAA-ND0,51651 złUpgrade
A473K20X7RK5UAAVishay Beyschlag/Draloric/BC Components0A473K20X7RK5UAA-ND1,60640 złUpgrade
A473M20X7RK5UAAVishay Beyschlag/Draloric/BC Components0A473M20X7RK5UAA-ND1,60640 złUpgrade
A473M20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A473M20X7RH5TAA-ND0,51171 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0000,51651 zł6 198,12 zł
Unit Price without VAT:0,51651 zł
Unit Price with VAT:0,63531 zł