Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

A222K15C0GF5UAA | |
|---|---|
DigiKey Part Number | A222K15C0GF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A222K15C0GF5UAA |
Description | CAP CER 2200PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222K15C0GF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A222J15C0GF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J15C0GF5UAA-ND | 0,73393 zł | Upgrade |
| A222J20C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GH5UAA-ND | 0,78267 zł | Similar |
| A222J20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GK5UAA-ND | 0,96521 zł | Similar |
| A222K15X7RF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RF5UAA-ND | 0,17800 zł | Similar |
| A222K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 11 565 | 56-A222K15X7RH5UAACT-ND | 1,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,73393 zł | 8 807,16 zł |
| Unit Price without VAT: | 0,73393 zł |
|---|---|
| Unit Price with VAT: | 0,90273 zł |



