
A102K15X7RH5TAA | |
|---|---|
DigiKey Part Number | 1116PHTR-ND - Tape & Reel (TR) 1116PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A102K15X7RH5TAA |
Description | CAP CER 1000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A102K15X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102J1G5TA7200 | KEMET | 38 614 | 399-4448-1-ND | 1,47000 zł | Upgrade |
| C410C102K1R5TA7200 | KEMET | 18 352 | 399-4450-1-ND | 1,22000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 50 | 0,46540 zł | 23,27 zł |
| 100 | 0,41150 zł | 41,15 zł |
| 500 | 0,32152 zł | 160,76 zł |
| 1 000 | 0,29369 zł | 293,69 zł |
| 2 500 | 0,26438 zł | 660,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,23248 zł | 1 627,36 zł |
| 14 000 | 0,21964 zł | 3 074,96 zł |
| 21 000 | 0,21321 zł | 4 477,41 zł |
| 35 000 | 0,20609 zł | 7 213,15 zł |
| 49 000 | 0,20192 zł | 9 894,08 zł |
| 70 000 | 0,19791 zł | 13 853,70 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

