Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

A101M15X7RK5TAA | |
|---|---|
DigiKey Part Number | A101M15X7RK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A101M15X7RK5TAA |
Description | CAP CER 100PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A101M15X7RK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A101K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15X7RK5TAA-ND | 0,41870 zł | Upgrade |
| A101K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15X7RL5TAA-ND | 0,48745 zł | Upgrade |
| A101M15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101M15X7RL5TAA-ND | 0,48745 zł | Upgrade |
| A101J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GK5TAA-ND | 0,57866 zł | Similar |
| A101J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GL5TAA-ND | 0,32661 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,41870 zł | 5 861,80 zł |
| Unit Price without VAT: | 0,41870 zł |
|---|---|
| Unit Price with VAT: | 0,51500 zł |



