A101M15X7RF5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,17007 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19870 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42287 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49209 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19870 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42287 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49209 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18532 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27686 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58389 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 662
Unit Price: 0,93000 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27686 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58389 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,17754 zł
Datasheet
100 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101M15X7RF5UAA

DigiKey Part Number
A101M15X7RF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A101M15X7RF5UAA
Description
CAP CER 100PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A101M15X7RF5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A101K15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A101K15X7RF5UAA-ND0,17007 złUpgrade
A101K15X7RH5UAAVishay Beyschlag/Draloric/BC Components0A101K15X7RH5UAA-ND0,19870 złUpgrade
A101K15X7RK5UAAVishay Beyschlag/Draloric/BC Components0A101K15X7RK5UAA-ND0,42287 złUpgrade
A101K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A101K15X7RL5UAA-ND0,49209 złUpgrade
A101M15X7RH5UAAVishay Beyschlag/Draloric/BC Components0A101M15X7RH5UAA-ND0,19870 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0000,17007 zł3 401,40 zł
Unit Price without VAT:0,17007 zł
Unit Price with VAT:0,20919 zł