
715C40DKD10 | |
|---|---|
DigiKey Part Number | 56-715C40DKD10-ND |
Manufacturer | |
Manufacturer Product Number | 715C40DKD10 |
Description | CAP CER 1000PF 40KV Y5U DISK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 40000V (40kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40DKD10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance -20%, +80% | Size / Dimension 1.551" Dia x 1.358" L (39.40mm x 34.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,14000 zł | 245,14 zł |
| 24 | 199,44792 zł | 4 786,75 zł |
| 72 | 191,02014 zł | 13 753,45 zł |
| 120 | 187,90025 zł | 22 548,03 zł |
| Unit Price without VAT: | 245,14000 zł |
|---|---|
| Unit Price with VAT: | 301,52220 zł |

