
TV0404CT-50R0JN-2QTR | |
|---|---|
DigiKey Part Number | 4353-TV0404CT-50R0JN-2QTR-ND - Tape & Reel (TR) 4353-TV0404CT-50R0JN-2QTRCT-ND - Cut Tape (CT) 4353-TV0404CT-50R0JN-2QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV0404CT-50R0JN-2QTR |
Description | RES 50 OHM 5% 1W 0404 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1W Chip Resistor 0404 (1010 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0404 (1010 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Resistance | Height - Seated (Max) 0.025" (0.64mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 zł | 24,56 zł |
| 10 | 19,17500 zł | 191,75 zł |
| 25 | 17,94120 zł | 448,53 zł |
| 50 | 17,22500 zł | 861,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,65520 zł | 1 665,52 zł |
| 200 | 16,20135 zł | 3 240,27 zł |
| 300 | 15,97990 zł | 4 793,97 zł |
| 500 | 15,73984 zł | 7 869,92 zł |
| 700 | 15,60219 zł | 10 921,53 zł |
| 1 000 | 15,47207 zł | 15 472,07 zł |
| Unit Price without VAT: | 24,56000 zł |
|---|---|
| Unit Price with VAT: | 30,20880 zł |

