Inrush Current Limiter 75 Ohms ±25% 4 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2275004B

DigiKey Part Number
570-MS2275004B-ND
Manufacturer
Manufacturer Product Number
MS2275004B
Description
ICL 75 OHM 25% 4A 23MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 75 Ohms ±25% 4 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
75 Ohms
Tolerance
±25%
Current - Steady State Max
4 A
R @ Current
410 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
130,52000 zł30,52 zł
525,32600 zł126,63 zł
1023,37100 zł233,71 zł
5019,38080 zł969,04 zł
10017,87170 zł1 787,17 zł
30015,70357 zł4 711,07 zł
50014,78036 zł7 390,18 zł
1 00013,60646 zł13 606,46 zł
Manufacturers Standard Package
Unit Price without VAT:30,52000 zł
Unit Price with VAT:37,53960 zł