NTC Thermistor 10k Disc, 2.5mm Dia x 0.8mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 2.5mm Dia x 0.8mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

1DC103JEC

DigiKey Part Number
570-1DC103JEC-ND
Manufacturer
Manufacturer Product Number
1DC103JEC
Description
THERMISTOR NTC 10KOHM 3934K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 2.5mm Dia x 0.8mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
3892K
B25/50
3934K
B25/75
3960K
B25/85
3988K
B25/100
3999K
Operating Temperature
-40°C ~ 150°C
Power - Max
500 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.5mm Dia x 0.8mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
114,23000 zł14,23 zł
512,73000 zł63,65 zł
1012,17500 zł121,75 zł
2511,51000 zł287,75 zł
5011,05500 zł552,75 zł
10010,63870 zł1 063,87 zł
5009,80124 zł4 900,62 zł
1 0009,48931 zł9 489,31 zł
Manufacturers Standard Package
Unit Price without VAT:14,23000 zł
Unit Price with VAT:17,50290 zł