
VI-25L-IU | |
|---|---|
DigiKey Part Number | VI-25L-IU-ND |
Manufacturer | |
Manufacturer Product Number | VI-25L-IU |
Description | DC DC CONVERTER 28V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 7.14A 100V - 200V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-25L-IU Models |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Full Brick |
Voltage - Input (Max) 200V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 7.14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 332,88000 zł | 5 332,88 zł |
| Unit Price without VAT: | 5 332,88000 zł |
|---|---|
| Unit Price with VAT: | 6 559,44240 zł |

