Bus Converter Module DC DC Converter 1 Output 15V 160A 36V - 46V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBM6123T46C15A6T0R

DigiKey Part Number
1102-5487-ND
Manufacturer
Manufacturer Product Number
NBM6123T46C15A6T0R
Description
DC DC CONVERTER 15V 2.4 KW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 15V 160A 36V - 46V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
160A
Mfr
Power (Watts)
2.4 kW
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
98%
Type
Bus Converter Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
Voltage - Input (Max)
46V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
251 513,35000 zł37 833,75 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 513,35000 zł
Unit Price with VAT:1 861,42050 zł