PI2003-00-QEIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 37,06000 zł
Datasheet
OR Controller N+1 ORing Controller N-Channel N:1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2003-00-QEIG

DigiKey Part Number
1102-1086-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2003-00-QEIG
Description
IC OR CTRLR N+1 10DFN
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
160 ns
Current - Output (Max)
-
Current - Supply
1.5 mA
Voltage - Supply
-48V
Applications
N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes