Bus Converter Module DC DC Converter 1 Output 9V 150A 36V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 9V 150A 36V - 60V Input
Why are Power Designs are moving to 48 V

BCM6123T60E10A5T00

DigiKey Part Number
1102-5485-ND
Manufacturer
Manufacturer Product Number
BCM6123T60E10A5T00
Description
DC DC CONVERTER 9V 1500W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 9V 150A 36V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1500 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Bus Converter Module
Efficiency
97.6%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module
Voltage - Input (Max)
60V
Size / Dimension
2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
11 569,07000 zł1 569,07 zł
101 308,21800 zł13 082,18 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 569,07000 zł
Unit Price with VAT:1 929,95610 zł