
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.0V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |

