
W16-31-31B | |
|---|---|
DigiKey Part Number | W16-31-31B-ND |
Manufacturer | |
Manufacturer Product Number | W16-31-31B |
Description | CASE ALUM UNPTD 3.1"L X 1.6"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Unpainted Cover Included 3.100" L x 1.600" W (78.74mm x 40.64mm) X 3.100" (78.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.100" L x 1.600" W (78.74mm x 40.64mm) | |
Height | 3.100" (78.74mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

