
X00226 | |
|---|---|
DigiKey Part Number | 5555-X00226-ND |
Manufacturer | |
Manufacturer Product Number | X00226 |
Description | PY2-FS-50 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.1% |
Part Status Active | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,54000 zł | 596,54 zł |
| 5 | 556,66000 zł | 2 783,30 zł |
| 10 | 541,78700 zł | 5 417,87 zł |
| 25 | 523,98840 zł | 13 099,71 zł |
| 50 | 511,79960 zł | 25 589,98 zł |
| Unit Price without VAT: | 596,54000 zł |
|---|---|
| Unit Price with VAT: | 733,74420 zł |


