Current Sensor 50A 1 Channel Closed Loop Unidirectional 10-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4647X460

DigiKey Part Number
2258-T60404N4647X460-ND
Manufacturer
Manufacturer Product Number
T60404N4647X460
Description
CURRENT SENSOR CL 50A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Closed Loop Unidirectional 10-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
T60404N4647X460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.7%
Packaging
Box
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
16mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
10-DIP Module
Frequency
DC ~ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
2 52028,62992 zł72 147,40 zł
Unit Price without VAT:28,62992 zł
Unit Price with VAT:35,21480 zł