USW-102T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USW-102T
USW-102T
USW-102T

USW-116T

DigiKey Part Number
3544-USW-116T-ND
Manufacturer
Manufacturer Product Number
USW-116T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 152°C (306°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
127°C (261°F)
Rated Functioning Temperature
152°C (306°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, cUL, PSE, TUV, VDE, UL
Maximum Temperature Limit
-
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 896,70 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.