
26793 | |
|---|---|
DigiKey Part Number | 3647-26793-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26793 |
Description | BEIDOU AND GPS COMPATIBLE |
Customer Reference | |
Detailed Description | AT6558 - GNSS Navigation Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, EGNOS, GAGAN, GPS, MSAS, WAAS) | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | AT6558 | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 zł | 43,84 zł |
| 3 | 39,47333 zł | 118,42 zł |
| Unit Price without VAT: | 43,84000 zł |
|---|---|
| Unit Price with VAT: | 53,92320 zł |

