
26647 | |
|---|---|
DigiKey Part Number | 3647-26647-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26647 |
Description | compat. with NEOPIXEL libraries |
Customer Reference | |
Detailed Description | Addressable Lighting - 16 LED Ring Serial Red, Green, Blue (RGB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 16 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812B | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 zł | 14,64 zł |
| 3 | 13,17000 zł | 39,51 zł |
| Unit Price without VAT: | 14,64000 zł |
|---|---|
| Unit Price with VAT: | 18,00720 zł |

