OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G32DCKR

DigiKey Part Number
4518-SN74AUP1G32DCKRTR-ND - Tape & Reel (TR)
4518-SN74AUP1G32DCKRCT-ND - Cut Tape (CT)
4518-SN74AUP1G32DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
200 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 749
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,54200 zł5,42 zł
250,47960 zł11,99 zł
1000,41010 zł41,01 zł
2500,37676 zł94,19 zł
5000,35664 zł178,32 zł
1 0000,34001 zł340,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31952 zł958,56 zł
6 0000,30949 zł1 856,94 zł
9 0000,30446 zł2 740,14 zł
15 0000,29889 zł4 483,35 zł
21 0000,29564 zł6 208,44 zł
30 0000,29251 zł8 775,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł