



AE9888 | |
|---|---|
DigiKey Part Number | 5921-AE9888-ND |
Manufacturer | |
Manufacturer Product Number | AE9888 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 zł | 19,30 zł |
| 10 | 16,37900 zł | 163,79 zł |
| 25 | 15,35280 zł | 383,82 zł |
| 50 | 14,62000 zł | 731,00 zł |
| 100 | 13,92190 zł | 1 392,19 zł |
| 250 | 13,05024 zł | 3 262,56 zł |
| 500 | 12,42752 zł | 6 213,76 zł |
| 1 000 | 11,83481 zł | 11 834,81 zł |
| 2 500 | 11,09474 zł | 27 736,85 zł |
| Unit Price without VAT: | 19,30000 zł |
|---|---|
| Unit Price with VAT: | 23,73900 zł |

