
NINA-B316-02B | |
|---|---|
DigiKey Part Number | 672-NINA-B316-02BTR-ND - Tape & Reel (TR) 672-NINA-B316-02BCT-ND - Cut Tape (CT) 672-NINA-B316-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B316-02B |
Description | RF TXRX MOD BT TRACE SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52840 |
Part Status Last Time Buy | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 4.8mA |
Protocol | Current - Transmitting 4.9mA ~ 14.1mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 10dBm | Package / Case 55-SMD Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NINA-B416-01B | u-blox | 0 | 672-NINA-B416-01BCT-ND | 6,88000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 zł | 36,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,77338 zł | 18 386,69 zł |
| Unit Price without VAT: | 36,77000 zł |
|---|---|
| Unit Price with VAT: | 45,22710 zł |

