Cellular EDGE, GSM, HSDPA, HSUPA, LTE Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPCI-L210-60S-01

DigiKey Part Number
672-MPCI-L210-60S-01-ND
Manufacturer
Manufacturer Product Number
MPCI-L210-60S-01
Description
RF TXRX MOD CELLULARCARD EDGE
Customer Reference
Detailed Description
Cellular EDGE, GSM, HSDPA, HSUPA, LTE Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
8PSK, GMSK
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
150Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
mPCIe, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
880mA
Current - Transmitting
880mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.