
TP-SCPOE-1224 | |
|---|---|
DigiKey Part Number | 2303-TP-SCPOE-1224-ND |
Manufacturer | |
Manufacturer Product Number | TP-SCPOE-1224 |
Description | BATT CHARGER SOLAR 14.6V 1.25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 14.6V 1.25A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 1.25A | |
Charge Time | - | |
Voltage - Input | 15 ~ 36V | |
Power - Max | - | |
Size / Dimension | 6.30" L x 4.60" W x 1.60" H (160.02mm x 116.84mm x 40.64mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,81000 zł | 639,81 zł |
| 5 | 608,38200 zł | 3 041,91 zł |
| 20 | 582,54550 zł | 11 650,91 zł |
| 40 | 570,04450 zł | 22 801,78 zł |
| 60 | 562,85850 zł | 33 771,51 zł |
| Unit Price without VAT: | 639,81000 zł |
|---|---|
| Unit Price with VAT: | 786,96630 zł |

