Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ-TNCJ

DigiKey Part Number
4912-NJ-TNCJ-ND
Manufacturer
Manufacturer Product Number
NJ-TNCJ
Description
COAX ADAPT N TO TNC
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
7 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
156,84000 zł56,84 zł
1051,16900 zł511,69 zł
2548,61960 zł1 215,49 zł
5046,17760 zł2 308,88 zł
Unit Price without VAT:56,84000 zł
Unit Price with VAT:69,91320 zł