
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 zł | 17,98 zł |
| 10 | 16,17800 zł | 161,78 zł |
| 25 | 15,37040 zł | 384,26 zł |
| 50 | 14,60020 zł | 730,01 zł |
| Unit Price without VAT: | 17,98000 zł |
|---|---|
| Unit Price with VAT: | 22,11540 zł |

