Direct
Direct
Direct

TA-100.000MBE-T | |
|---|---|
DigiKey Part Number | TA-100.000MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA-100.000MBE-T |
Description | MEMS OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TA-100.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A7BP-100.0TS | Cardinal Components Inc. | 0 | CPPC7L-A7BP-100.0TS-ND | 9,24810 zł | Direct |
| OCETGLJTNF-100.000000 | Taitien | 2 179 | 1664-OCETGLJTNF-100.000000CT-ND | 6,21000 zł | Direct |
| SXO75C3A481-100.000M | Suntsu Electronics, Inc. | 2 015 | 2388-SXO75C3A481-100.000M-ND | 5,03000 zł | Direct |




