
AV-32.000MDHV-T | |
|---|---|
DigiKey Part Number | 887-AV-32.000MDHV-TTR-ND - Tape & Reel (TR) 887-AV-32.000MDHV-TCT-ND - Cut Tape (CT) 887-AV-32.000MDHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV-32.000MDHV-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,42000 zł | 24,20 zł |
| 25 | 2,28800 zł | 57,20 zł |
| 50 | 2,19400 zł | 109,70 zł |
| 100 | 2,10310 zł | 210,31 zł |
| 250 | 1,98872 zł | 497,18 zł |
| 500 | 1,90650 zł | 953,25 zł |
| 1 000 | 1,82761 zł | 1 827,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70932 zł | 5 127,96 zł |
| 6 000 | 1,63871 zł | 9 832,26 zł |
| 9 000 | 1,59878 zł | 14 389,02 zł |
| 15 000 | 1,54990 zł | 23 248,50 zł |
| 21 000 | 1,51854 zł | 31 889,34 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

