28.63636 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-28.63636MAHV-T

DigiKey Part Number
887-AV-28.63636MAHV-TTR-ND - Tape & Reel (TR)
887-AV-28.63636MAHV-TCT-ND - Cut Tape (CT)
887-AV-28.63636MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-28.63636MAHV-T
Description
CRYSTAL 28.63636MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
102,42000 zł24,20 zł
252,28800 zł57,20 zł
502,19400 zł109,70 zł
1002,10310 zł210,31 zł
2501,98872 zł497,18 zł
5001,90650 zł953,25 zł
1 0001,82761 zł1 827,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70932 zł5 127,96 zł
6 0001,63871 zł9 832,26 zł
9 0001,59878 zł14 389,02 zł
15 0001,54990 zł23 248,50 zł
21 0001,51854 zł31 889,34 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł