Similar
Similar
Parametric Equivalent

AM-16.000MAME-T | |
|---|---|
DigiKey Part Number | AM-16.000MAME-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM-16.000MAME-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10AIG-16.000MHZ-4-T3 | Abracon LLC | 0 | ABM10AIG-16.000MHZ-4-T3-ND | 0,88510 zł | Similar |
| ECS-160-10-36Q-DS-TR | ECS Inc. | 0 | XC2138TR-ND | 1,97733 zł | Similar |
| FC3BACAGI16.0-T3 | Fox Electronics | 0 | 631-1490-2-ND | 1,61787 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81022 zł | 5 430,66 zł |
| Unit Price without VAT: | 1,81022 zł |
|---|---|
| Unit Price with VAT: | 2,22657 zł |




