
AM-16.000MALE-T | |
|---|---|
DigiKey Part Number | 887-1724-2-ND - Tape & Reel (TR) 887-1724-1-ND - Cut Tape (CT) 887-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-16.000MALE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,56400 zł | 25,64 zł |
| 25 | 2,42320 zł | 60,58 zł |
| 50 | 2,32320 zł | 116,16 zł |
| 100 | 2,22700 zł | 222,70 zł |
| 250 | 2,10608 zł | 526,52 zł |
| 500 | 2,01896 zł | 1 009,48 zł |
| 1 000 | 1,93548 zł | 1 935,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81022 zł | 5 430,66 zł |
| 6 000 | 1,73545 zł | 10 412,70 zł |
| 9 000 | 1,69318 zł | 15 238,62 zł |
| 15 000 | 1,64141 zł | 24 621,15 zł |
| 21 000 | 1,60821 zł | 33 772,41 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

