
8NJ-30.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8NJ-30.000MBJ-TTR-ND - Tape & Reel (TR) 887-8NJ-30.000MBJ-TCT-ND - Cut Tape (CT) 887-8NJ-30.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-30.000MBJ-T |
Description | XTAL OSC XO 30.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 5,00200 zł | 50,02 zł |
| 25 | 4,73120 zł | 118,28 zł |
| 50 | 4,53520 zł | 226,76 zł |
| 100 | 4,34740 zł | 434,74 zł |
| 250 | 4,11116 zł | 1 027,79 zł |
| 500 | 3,94126 zł | 1 970,63 zł |
| 1 000 | 3,77835 zł | 3 778,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39819 zł | 10 194,57 zł |
| 6 000 | 3,25806 zł | 19 548,36 zł |
| 9 000 | 3,17884 zł | 28 609,56 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

