
7XL-24.000MDD-T | |
|---|---|
DigiKey Part Number | 887-7XL-24.000MDD-TTR-ND - Tape & Reel (TR) 887-7XL-24.000MDD-TCT-ND - Cut Tape (CT) 887-7XL-24.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-24.000MDD-T |
Description | XTAL OSC XO 24.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 5,00200 zł | 50,02 zł |
| 25 | 4,73120 zł | 118,28 zł |
| 50 | 4,53520 zł | 226,76 zł |
| 100 | 4,34740 zł | 434,74 zł |
| 250 | 4,11116 zł | 1 027,79 zł |
| 500 | 3,94126 zł | 1 970,63 zł |
| 1 000 | 3,77835 zł | 3 778,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39819 zł | 10 194,57 zł |
| 6 000 | 3,25806 zł | 19 548,36 zł |
| 9 000 | 3,17884 zł | 28 609,56 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

