
7X-38.400MBA-T | |
|---|---|
DigiKey Part Number | 887-1406-2-ND - Tape & Reel (TR) 887-1406-1-ND - Cut Tape (CT) 887-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-38.400MBA-T |
Description | XTAL OSC XO 38.4000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 6,34900 zł | 63,49 zł |
| 25 | 6,00400 zł | 150,10 zł |
| 50 | 5,75540 zł | 287,77 zł |
| 100 | 5,51760 zł | 551,76 zł |
| 250 | 5,21788 zł | 1 304,47 zł |
| 500 | 5,00220 zł | 2 501,10 zł |
| 1 000 | 4,79559 zł | 4 795,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48579 zł | 13 457,37 zł |
| 6 000 | 4,30092 zł | 25 805,52 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |

