Upgrade

7X-14.31818MBB-T | |
|---|---|
DigiKey Part Number | 887-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-14.31818MBB-T |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-14.31818MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-14.31818MBA-T | TXC CORPORATION | 0 | 887-1399-2-ND | 4,31325 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08696 zł | 12 260,88 zł |
| Unit Price without VAT: | 4,08696 zł |
|---|---|
| Unit Price with VAT: | 5,02696 zł |


