Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7X-125.000MBD-T | |
|---|---|
DigiKey Part Number | 7X-125.000MBD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-125.000MBD-T |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-125.000MBD-T | TXC CORPORATION | 2 852 | 887-7XL-125.000MBD-TCT-ND | 1,36000 zł | Parametric Equivalent |
| SXO32C3C481-125.000M | Suntsu Electronics, Inc. | 1 019 | 2388-SXO32C3C481-125.000M-ND | 1,36000 zł | Direct |
| 510CBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA125M000CAG-ND | 3,24005 zł | Parametric Equivalent |
| 510CBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA125M000CAGRTR-ND | 2,93833 zł | Parametric Equivalent |
| 510CCA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA125M000CAG-ND | 3,42835 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72131 zł | 20 163,93 zł |
| Unit Price without VAT: | 6,72131 zł |
|---|---|
| Unit Price with VAT: | 8,26721 zł |






