
7V-48.000MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-48.000MAAQ-TTR-ND - Tape & Reel (TR) 887-7V-48.000MAAQ-TCT-ND - Cut Tape (CT) 887-7V-48.000MAAQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-48.000MAAQ-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-48.000MAAQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-48.000MAAE-T | TXC CORPORATION | 3 462 | 887-1473-1-ND | 2,80000 zł | Similar |
| 7V-48.000MDIQ-T | TXC CORPORATION | 2 936 | 887-7V-48.000MDIQ-TCT-ND | 2,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,53700 zł | 15,37 zł |
| 25 | 1,45360 zł | 36,34 zł |
| 50 | 1,39320 zł | 69,66 zł |
| 100 | 1,33580 zł | 133,58 zł |
| 250 | 1,26324 zł | 315,81 zł |
| 500 | 1,21096 zł | 605,48 zł |
| 1 000 | 1,16083 zł | 1 160,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08565 zł | 3 256,95 zł |
| 6 000 | 1,04077 zł | 6 244,62 zł |
| 9 000 | 1,01539 zł | 9 138,51 zł |
| 15 000 | 0,98431 zł | 14 764,65 zł |
| 21 000 | 0,96436 zł | 20 251,56 zł |
| 30 000 | 0,94368 zł | 28 310,40 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

