30 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-30.000MDHV-T

DigiKey Part Number
887-7V-30.000MDHV-TTR-ND - Tape & Reel (TR)
887-7V-30.000MDHV-TCT-ND - Cut Tape (CT)
887-7V-30.000MDHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-30.000MDHV-T
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-30.000MDHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 415
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,68800 zł16,88 zł
251,59560 zł39,89 zł
501,53040 zł76,52 zł
1001,46680 zł146,68 zł
2501,38720 zł346,80 zł
5001,32974 zł664,87 zł
1 0001,27473 zł1 274,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19219 zł3 576,57 zł
6 0001,14292 zł6 857,52 zł
9 0001,11505 zł10 035,45 zł
15 0001,08092 zł16 213,80 zł
21 0001,05903 zł22 239,63 zł
30 0001,03632 zł31 089,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł