Similar
Similar
Similar
Parametric Equivalent

7V-28.63636MAGJ-T | |
|---|---|
DigiKey Part Number | 887-7V-28.63636MAGJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-28.63636MAGJ-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-28.63636MAGJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-28.63636MAGK-T | TXC CORPORATION | 0 | 887-1734-2-ND | 1,81022 zł | Similar |
| AV-28.63636MAGH-T | TXC CORPORATION | 0 | AV-28.63636MAGH-T-ND | 1,70932 zł | Similar |
| 403I35E28M63636 | CTS-Frequency Controls | 0 | 403I35E28M63636-ND | 1,04267 zł | Similar |
| 403I35D28M63636 | CTS-Frequency Controls | 0 | 403I35D28M63636-ND | 1,04267 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08565 zł | 3 256,95 zł |
| Unit Price without VAT: | 1,08565 zł |
|---|---|
| Unit Price with VAT: | 1,33535 zł |




