Crystal 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY-30.000MFNQ-T

DigiKey Part Number
887-AY-30.000MFNQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AY-30.000MFNQ-T
Description
2.0X1.6 SEAM SEAL MHZ QUARTZ XTA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Crystal 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Supplier Device Package
4-SMD (2x1.6)
Packaging
Tape & Reel (TR)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.022" (0.55mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51898 zł4 556,94 zł
6 0001,48273 zł8 896,38 zł
9 0001,46457 zł13 181,13 zł
15 0001,44445 zł21 666,75 zł
21 0001,43269 zł30 086,49 zł
Manufacturers Standard Package
Unit Price without VAT:1,51898 zł
Unit Price with VAT:1,86835 zł