Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7V-16.384MAHE-T | |
|---|---|
DigiKey Part Number | 7V-16.384MAHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-16.384MAHE-T |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.384MAHE-T | TXC CORPORATION | 0 | 7M-16.384MAHE-T-ND | 1,96028 zł | Similar |
| 7V-16.384MAAE-T | TXC CORPORATION | 0 | 887-1463-2-ND | 1,55655 zł | Similar |
| ILCX13-FF5F10-16.384MHZ | ILSI | 24 722 | 2780-ILCX13-FF5F10-16.384MHZCT-ND | 1,80000 zł | Similar |
| QT325G-16.384MAHE-T | QST | 2 990 | 4981-QT325G-16.384MAHE-TCT-ND | 1,33000 zł | Parametric Equivalent |
| QT325S-16.384MAHE-T | QST | 1 630 | 4981-QT325S-16.384MAHE-TCT-ND | 1,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55655 zł | 4 669,65 zł |
| Unit Price without VAT: | 1,55655 zł |
|---|---|
| Unit Price with VAT: | 1,91456 zł |






